Dell 310-4180 Charger
Features
- Smart technology communicates accurate information to the computer
- Height: 1.02"
- Length: 3.35"
- Width: 1.38"
Overview
Suitable for 310-4180, D1078, Dell Dell Inspiron 1720, Dell Inspiron 1720, Dell Inspiron 510M, Dell Inspiron 5150, Dell Inspiron 5160, Dell Inspiron XPS GEN 2, Dell Precision M20, Dell Precision M4300, Dell Precision M4400, Dell Precision M6300, Dell Precision M90, Dell W1828, Inspiron 1720, Inspiron 510M, Inspiron 5150, Inspiron 5160, Inspiron XPS GEN 2, K5294, NADP-130AB B, PA-1131-02D, PA-13, Precision M20, Precision M4300, Precision M4400, Precision M6300, Precision M90, W1828, XPS M170, XPS M1710, Dell W1828.
Report a problem
Suggest a product