$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 3 A |
| Power Rating | 15 W |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Width | 3.66 in. |
| Height | 2.20 in. |
| Depth | 3.07 in. |
| Number of Outputs | 1 |