[1613 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $31.90 |
| 5+ | $30.40 |
| 10+ | $29.10 |
| 20+ | $28.20 |
| Specification | Value |
|---|---|
| Output Voltage | 27.6 VDC |
| Output Current | 0.95 A |
| Power Rating | 40 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 0.8 A |
| Manufacturer Series | DRC-40 |
| Efficiency | 87% |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Color | White |
| Width | 3.54 in. |
| Height | 3.94 in. |
| Depth | 1.57 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |