$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 2.50 A |
| Power Rating | 120 W |
| Input Voltage | 340 VAC to 550 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CB, CE |
| Low Power Source (LPS) | No |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 0.65 A |
| Manufacturer Series | DRH-120 |
| Efficiency | 86% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Color | Silver |
| Width | 4.93 in. |
| Height | 3.94 in. |
| Depth | 2.58 in. |
| Number of Outputs | 1 |