[465 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $1,110.95 |
| 5+ | $1,042.95 |
| 25+ | $979.95 |
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 133 A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Postronic PCIM34W13M400A1 |
| Length | 12.8 in. |
| Width | 4.2 in. |
| Height | 1.6 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE |
| Maximum Input Current | 17 A |
| Number of Outputs | 1 |
| Power Rating | 3192 W |
| Efficiency | 93.5% |
| Manufacturer Series | DRP-3200 |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Product Type | Regulated SMPS |
| Style | Enclosed |
| Compliance | Compliance Docs |