MEAN WELL MDR-20-15

You may also like:
MDR-60-24 MDR-60-24
MEAN WELL
MDR-20-24 MDR-20-24
MEAN WELL
EDR-120-24 EDR-120-24
MEAN WELL
SDR-240-24 SDR-240-24
MEAN WELL
MDR-100-24 MDR-100-24
MEAN WELL
MDR-40-24 MDR-40-24
MEAN WELL

$15.80 ea

104 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943342
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-20-15
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $15.80
5+ $14.40
25+ $12.96

Request a Large Quantity Quote

20W DIN-RAIL SWITCHING POWER SUPPLY

15 Volts @ 1.24 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 0.55A(115V) / 0.35A(230V)
  • Size: 3.9" x 0.9" x 3.5"
  • Weight: 0.4 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current1.34 A
Power Rating20 W
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current0.55 A
FamilyMDR-20
Efficiency81%
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
ColorWhite
Width3.54 in.
Height3.94 in.
Depth0.89 in.
Number of Outputs1


Report a problem
Suggest a product