Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

NAIS/Aromat DSP1-L-DC3V Power Relays

  • General Purpose Power Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole
  • Jameco Part no.: 2302367
  • Manufacturer: NAIS/Aromat
  • Manufacturer p/n: DSP1-L-DC3V
  • HTS code: 8536.41.0050
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

Request Larger Quantity Quote

General Purpose Power Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole

Specifications

  • Series: DSP
  • Mounting Type: Through Hole
  • Coil Voltage: 3 VDC
  • Contact Form: DPST-NO/NC (1 Form A, 1 Form B)
  • Contact Rating (Current): 5 A
  • Switching Voltage: 250 VAC, 30 VDC - Max
  • Coil Current: 50 mA
  • Coil Type: Latching, Single Coil
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Fully
  • Must Operate Voltage: 2.4 VDC
  • Operate Time: 10 ms
  • Release Time: 5 ms
  • Operating Temperature: -40°C to 65°C
  • Contact Material: Silver Tin Oxide (AgSnO)
  • Coil Resistance: 60 Ohms


Report a problem
Suggest a product
Specification Value
Coil Voltage3 VDC
Contact FormDPST-NO/NC
Coil Resistance60 Ohm
Current Rating5 A
Termination6-Pin
Length0.95 in.
Width0.43 in.
Height0.39 in.


Report a problem
Suggest a product
Jameco Register
;