| # of units | Price |
|---|---|
| 1+ | $0.55 |
| 10+ | $0.45 |
| 100+ | $0.35 |
| 1000+ | $0.29 |
| Specification | Value |
|---|---|
| Gender | Female |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Current Rating | 13 A |
| Voltage Rating | 250 V |
| Pitch | n/a |
| Housing Color | Grey |
| Body Orientation | Straight |
| Depth | 14.9 mm |
| Length | 28.5 mm |