$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $0.76 |
| 100+ | $0.71 |
| 500+ | $0.67 |
Marking Lable for DPT2.5 Series DIN Rail Terminal Blocks
| Specification | Value |
|---|---|
| Product Type | Marking Lable |
| Manufacturer Series | DPT2.5 |
| Additional Feature | 96 Pieces |
| Wire Gauge (AWG) | N/A |
| Color | Gray |
| Number of Positions | N/A |
| Width | N/A |