$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $30.80 |
| 5+ | $29.30 |
| 10+ | $28.00 |
| 20+ | $27.20 |
| Specification | Value |
|---|---|
| Input Voltage | 24 VDC |
| Input Voltage Range | 24 VDC to 29 VDC |
| Output Current | 20 A |
| Output Voltage | 21 VDC to 29 VDC |
| Number of Outputs | 1 |
| Maximum Input Current | 20 A |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Width | 1.57 in. |
| Height | 4.93 in. |
| Depth | 4.47 in. |
| Weight | 0.79 lbs. |
| Agency Approvals | EN, EAC, CE, UKCA |
| Output Connector Type | Screw Terminal Block |
| Mounting | DIN Rail |
| Additional Feature | UPS Controller |
| Battery Type | Lead-acid |
| Capacity | 4 AH to 135 AH |
| Charge Current | 2 A |
| Product Type | UPS Module |
| Manufacturer Series | DUPS |
| Compliance | Compliance Docs |