Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Evercool Thermal EC1725A1HBT-7 AC Tube Axial Fans

  • 172x150x51mm Tube Axial Fan 115VAC Dual Ball Bearing 194CFM 60dBA Terminals
  • Jameco Part no.: 2796663
  • Manufacturer: Evercool Thermal
  • Manufacturer p/n: EC1725A1HBT-7
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95
Closeout

$14.00 ea

68 In Stock


# of units Price
1+ $14.00
10+ $13.00
25+ $12.00
50+ $11.00

Request Larger Quantity Quote

172x150x51mm Tube Axial Fan 115VAC Dual Ball Bearing 194CFM 60dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 194
  • Bearing: Dual Ball
  • Current Rating: 550 mA
  • Power Rating: 63 W
  • Agency Approvals: UL, CUL
  • Noise (dBA): 60
  • Termination: Terminals
  • Product Type: AC Fan
  • Speed: 2650 rpm
  • Additional Features: Die Cast Aluminum Frame Black, Plastic Impeller

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The dual ball bearing system of the tube axial fan is designed to operate up to 2650 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height150 mm
Width172 mm
Depth51 mm
Air Flow (CFM)194
BearingDual Ball
Current Rating550 mA
Agency ApprovalsUL, CUL
Noise (dBA)60
TerminationTerminals
Power Rating63 W
Product TypeAC Fan
Speed2650 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureDie Cast Aluminum Frame Black, Plastic Impeller
Motor Drive TypeN/A
Housing MaterialDie Cast Aluminum


Report a problem
Suggest a product
Jameco Register
;