Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Evercool Thermal EC420-TU15 Heat Sink Compound Chemicals

  • Heat Sink Compound for CPUs 1.5g Syringe 1.134W per m-K
  • Jameco Part no.: 2796703
  • Manufacturer: Evercool Thermal
  • Manufacturer p/n: EC420-TU15
  • HTS code: 3403.99.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
1978-DP 1978-DP
Techspray
$34.45
10-8106 10-8106
GC Electronics
$33.95
10-8108 10-8108
GC Electronics
$13.95
10-8109 10-8109
GC Electronics
$15.95
HSC67-6G HSC67-6G
Caig Labs/Deoxit
$6.49
Clearance

$1.59 ea

1,802 In Stock


# of units Price
1+ $1.59
10+ $1.39
50+ $1.19
250+ $1.09

Request Larger Quantity Quote

Heat Sink Compound for CPUs 1.5g Syringe 1.134W per m-K

Features

  • Heat sink compound for CPUs
  • Thermal Conductivity: 1.134W/m-K
  • Thermal Impedance: <0.201°C-in²/W
  • Color: White

Overview

Heat sink compound for CPUs that comes in a convenient 1.5g syringe for easy application and control. The thermal conductivity is 1.134 watts per m-k and had thermal impedance less than 0.201°C-in.² per watt.



Report a problem
Suggest a product
Specification Value
Volume (fl. oz.).05
ColorWhite Paste
Thermal Conductivity1.134 W/m-K
Product TypeThermal Compound


Report a problem
Suggest a product
Jameco Register
;