Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Caig Labs/Deoxit HSC67-6G Heat Sink Compound Chemicals

  • Silicone Heat Sink Compound 6g Jar 0.67W/meter K
  • Jameco Part no.: 2327191
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer p/n: HSC67-6G
  • HTS code: 3403.99.0000
You May Also Like
1978-DP 1978-DP
Techspray
$34.45
10-8106 10-8106
GC Electronics
$33.95
10-8108 10-8108
GC Electronics
$13.95
10-8109 10-8109
GC Electronics
$15.95
EC420-TU15 EC420-TU15
Evercool Thermal
$1.59

$6.49 ea

5 In Stock
More Available – 3 weeks


# of units Price
1+ $6.49
10+ $5.79
50+ $5.25

Request Larger Quantity Quote

Silicone Heat Sink Compound 6g Jar

Transfer Heat Away from Electronic Components and Parts

Thermally conductive compounds are grease like silicone materials, heavily filled with heat-conductive metal oxides. This combination promotes high thermal conductivity, low bleed and high-temperature stability. The compounds are designed to maintain a positive heat sink seal to improve heat transfer from the electrical/electronic device to the heat sink or chassis, thereby increasing the overall efficiency of the device.

A cooler device allows for more efficient operation and better reliability over the life of the device. Thermally conductive materials act as a thermal "bridge" to remove heat from a heat source (device) to the ambient via a heat transfer media (i.e. heat sink).

USE: Apply to all mounting and threaded surfaces of the device and chassis.
CONTAINS: Zinc oxide and polydimethyl siloxane.

Specifications

  • Thermal Conductivity: 0.67 Watts per meter K
  • Specific Gravity: 2.1 @ 25°C
  • Silicone and Zinc Oxides
  • Viscosity: 542000 mPa.s
  • Shelf Life: 60 months

Applications

Transfer heat away from heat sinks, transistors, power diodes, semiconductors ballastss & thermocouple wells.



Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)0.21
ColorWhite Paste
Dielectric Constantn/a
Minimum Operating Temperaturen/a
Maximum Operating Temperaturen/a
Thermal Conductivity0.67 W/m-K
Product TypeThermal Compound


Report a problem
Suggest a product
Jameco Register
;