*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $48.55 |
| 5+ | $45.55 |
| 25+ | $42.75 |
| 100+ | $33.35 |
| 500+ | $26.45 |
Isolated DC-DC Converter 10W 5V 2000mA Out 10-160Vin Negative Logic Remote On-Off Enclosed Chassis Mount Railway Turnkey and Protective Coating.
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 2 A |
| Power Rating | 10 W |
| Input Voltage Range | 10 VDC to 160 VDC |
| Input Voltage | 72 VDC |
| Maximum Input Current | 1 A |
| Output Connector Type | Screw Terminals |
| Pins | 6 |
| Number of Outputs | 1 |
| Manufacturer Series | EC7AW18 ECRT |
| Product Type | DC-DC Converter for Railway SMPS |
| Efficiency | 82% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Length | 4 in. |
| Width | 2.14 in. |
| Height | 0.80 in. |
| Agency Approvals | CE, EN, UKCA |
| Color | Gray |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000V |
| Additional Feature | Negative Logic Remote ON/OFF, With Protective Coating |