Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman ECAMIP601B Low Light Surveillance Cameras

  • 2 MP Black Bullet Style IP Camera with Varofical Lens
  • Jameco Part no.: 2391999
  • Manufacturer: Velleman
  • Manufacturer p/n: ECAMIP601B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8525.89.3000
You May Also Like
CCTVPROM20 CCTVPROM20
Velleman
$485.95
CCTVPROM20W CCTVPROM20W
Velleman
$485.95
CCTVPROM21W CCTVPROM21W
Velleman
$679.95
CCTVPROM23 CCTVPROM23
Velleman
$999.95
CCTVPROM23W CCTVPROM23W
Velleman
$999.95
ECAMIP102 ECAMIP102
Velleman
$89.95

$159.95 ea

20 ship on Sep. 25

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $159.95
5+ $149.95
25+ $140.95

Request Larger Quantity Quote

2 MP Black Bullet Style IP Camera with Varofical Lens

Features

  • 1/2.8" progressive scan CMOS
  • 1920 x 1080 @30 fps
  • 2.8 mm to 12 mm varifocal lens
  • H. 265+ / H. 265 / H. 264+ / H. 264 video formats
  • up to 30 m IR range
  • IP67
  • BLC / 3D DNR / ROI
  • digital wide dynamic range
  • built-in micro SD/SDHC/SDXC card slot, up to 128 GB
  • various applications:
    • Android app: Guarding Vision
    • iOS app: Guarding Vision
    • Windows software: Guarding Vision
    • iOS software: Guarding Vision


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;