This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.89 |
| 10+ | $0.79 |
| 100+ | $0.75 |
| Specification | Value |
|---|---|
| Contact Form | SPST-NC |
| Coil Voltage | 12 VDC |
| Coil Resistance | 1000 Ohm |
| Contact Voltage | 10 VA |
| Contact Current | 1 A |
| Pins | 8 |
| Length | 0.78 in. |
| Width | 0.3 in. |
| Height | 0.22 in. |