PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $2.75 |
| 10+ | $2.49 |
| 50+ | $2.25 |
| 100+ | $1.95 |
| 500+ | $1.75 |
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Use a IC socket to make mounting the relay easy and avoid overheating when soldering
| Specification | Value |
|---|---|
| Contact Form | SPST-NO |
| Coil Voltage | 24 VDC |
| Coil Resistance | 2150 Ohm |
| Contact Voltage | 100 VDC |
| Contact Current | 0.5A |
| Pins | 8 |
| Length | 0.77 in. |
| Width | 0.2 in. |
| Height | 0.31 in. |