Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Delta Electronics EFB0512HA DC Brushless Fans

  • 12 Volt DC 50x50x10mm Brushless Tubeaxial Fan 11 CFM
  • Jameco Part no.: 2299047
  • Manufacturer: Delta Electronics
  • Manufacturer p/n: EFB0512HA
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95
Closeout

$3.95 ea

593 In Stock


# of units Price
1+ $3.95
10+ $3.25
50+ $2.75
300+ $2.25

Request Larger Quantity Quote

12 Volt DC 50x50x10mm Brushless Tubeaxial Fan 11 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 50 mm X 50 mm X 10 mm
  • Air flow: 11.4 CFM
  • Bearing type: Ball
  • Current: 150 mA
  • Power: 1.2 watts
  • Agency approvals: UL, CSA, VDE, CE
  • Noise: 30 dBA
  • Connections: (2) 6" wire leads with 3P connector


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height50 mm
Width50 mm
Depth10 mm
Air Flow (CFM)11.4
BearingBall
Current Rating150 mA
Agency ApprovalsUL, CSA, CE, VDE
Noise (dBA)30
Termination6" Wires w/ conn.
Power Rating1.2 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;