*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 4+ | $162.45 |
| 12+ | $152.65 |
| 36+ | $143.45 |
Inductor Engineer Kit PIST Series: Tol 10% 21 Values 2 Each
| Specification | Value |
|---|---|
| Inductance | 10 uH to 10000 uH |
| Tolerance | 10% |
| Current Rating | Varies by Part |
| Package | Engineer Kit |
| Device Core | Wirewound |
| Product Type | Surface Mount Power Inductor |
| Termination Style | SMD |
| Minimum Quality Factor | Varies by Part |
| Maximum DC Resistance | Varies by Part |
| Core Material | Ferrite |
| Shielding | Shielded |
| Agency Approval | AEC-Q200-standard |
| Compliance | Compliance Docs |