[516 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $78.45 |
| 5+ | $73.65 |
| 25+ | $69.15 |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 18 VDC |
| Output Current | 13.90 A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 80 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
| Efficiency | 92% |
| Manufacturer Series | EPP-400 |
| Power Rating | 250.2 W |
| Maximum Input Current | 4.2 A |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 5 in. |
| Width | 3 in. |
| Height | 0.38 in. |
| Compliance | Compliance Docs |