[105 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $12.40 |
| 5+ | $11.80 |
| 10+ | $11.20 |
| 20+ | $10.90 |
15 Volts @ 2.4 Amps
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 15 VDC |
| Output Current | 2.65 A |
| Additional Output Voltages (VDC) | 13.5 to 16.5 |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | JST B2P-VH or equiv. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CE, EN, EAC, UKCA, CCC |
| Efficiency | 88% |
| Manufacturer Series | EPS-35 |
| Power Rating | 39.75 W |
| Maximum Input Current | 0.75 A |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 3 in. |
| Width | 2 in. |
| Height | 0.90 in. |
| Compliance | Compliance Docs |