Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL EPS-45S-7.5 AC to DC Switching Open Frame Power Supplies

  • Green Single Output Open Frame Switching Power Supply 7.5V 5.4A 40.5W
  • Jameco Part no.: 2248632
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: EPS-45S-7.5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
EPS-45-7.5 EPS-45-7.5
MEAN WELL
$13.30
LPS-100-12 LPS-100-12
MEAN WELL
$30.40
LPP-150-12 LPP-150-12
MEAN WELL
$36.90
LPP-100-12 LPP-100-12
MEAN WELL
$34.40
LPS-75-12 LPS-75-12
MEAN WELL
$19.40
LPS-50-12 LPS-50-12
MEAN WELL
$18.60
LPS-100-13.5 LPS-100-13.5
MEAN WELL
$30.40

$13.70 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $13.70
5+ $13.00
10+ $12.50
20+ $12.10

Request Larger Quantity Quote

45W Single Output Open Frame Switching Power Supply

7.5 Volts @ 5.4 Amps

Features:

  • 3"x2" miniature size
  • Universal AC input/Full range
  • Class II (without FG) installations
  • For 1U applications
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • No load power consumption < 0.1W
  • 3 year warranty

    Applications:

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Output Voltage7.5 VDC
    Output Current5.40 A
    Additional Output Voltages (VDC)N/A
    Input Voltage80 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeJST B2P-VH or equiv.
    PFC FunctionNo
    Agency ApprovalsUL, CUL, TUV, CE, EN, EAC, UKCA, CCC
    Efficiency85%
    Manufacturer SeriesEPS-45
    Power Rating40.5 W
    Maximum Input Current1.2 A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    StyleOpen Frame
    Length3 in.
    Width2 in.
    Height0.95 in.
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;