Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL ERP-350-24 AC to DC Enclosed Single Output Power Supply

  • AC to DC Switching Enclosed Power Supply Single Output 24 Volts 14.6 Amps 350.4 Watts
  • Jameco Part no.: 2204971
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: ERP-350-24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
SE-600-24 SE-600-24
MEAN WELL
$89.95
SE-600-27 SE-600-27
MEAN WELL
$129.95
RS-25-24 RS-25-24
MEAN WELL
$10.80
RS-35-24 RS-35-24
MEAN WELL
$13.70
RS-50-24 RS-50-24
MEAN WELL
$15.20
RS-75-24 RS-75-24
MEAN WELL
$18.20

$46.60 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $46.60
5+ $44.30
10+ $42.40
20+ $41.20

Request Larger Quantity Quote

AC to DC Switching Enclosed Power Supply Single Output 24 Volts 14.6 Amps 350.4 Watts

24 Volts @ 14.6 Amps

Specifications

  • Output Power (W): 350.4
  • Size (L x W x H) inches: 8.7 X 5.1 X 1.9
  • Ripple & Noise (mV p-p): 150
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency: 89%
  • Frequency Range (Hz): 47 to 63
  • Voltage Range (VAC): 180 to 264
  • Agency Approvals: UL/CUL/CB
  • AC input 180-264 VAC
  • Withstands 300 VAC surge input for 5 seconds
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • LED indicator for power on
  • 100% fully load burn in test
  • Semi potted designed against rain splash
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current14.60 A
Input Voltage180 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.68 in.
Width5.1 in.
Height1.9 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CB, EN, EAC
Maximum Input Current4 A
Number of Outputs1
Power Rating350.4 W
Efficiency89%
Manufacturer SeriesERP-350
Minimum Operating Temperature-30°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)14.6 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;