Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics ERZ-V07D560 Varistors

  • Varistor 35 VAC 45 VDC 500 Amp Surge 56 Volt Through Hole 8.5mm Disc
  • Jameco Part no.: 865071
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: ERZ-V07D560
  • HTS code: 8533.40.4000
You May Also Like
V130LA5 V130LA5
James Electronics
$0.29
V150LT2P V150LT2P
Littelfuse
$0.15
V82ZA05 V82ZA05
Littelfuse
$0.09
S07K300 S07K300
EPCOS
$0.10
V12ZT05P V12ZT05P
Littelfuse
$0.07
V82ZT12 V82ZT12
Littelfuse
$0.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.07

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Varistor 56V 500A Surge 8.5mm Disc Through Hole

Specifications

  • Series: ZNR®
  • Maximum AC Volts: 35 V
  • Maximum DC Volts: 45 V
  • Varistor Voltage (Min): 20 V
  • Varistor Voltage (Typ): 56 V
  • Varistor Voltage (Max): 62 V
  • Current - Surge: 500 A
  • Energy: 3.4 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 1500 pF @ 1 kHz
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 8.5 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)56
Voltage Rating35 VAC, 45 VDC
Surge Energy Rating3.4J
Surge Current Rating500A
Maximum Clamping Voltage110V
Maximum Clamping Current2.5A
Capacitance1500 pF
Lead StyleRadial
Body Diameter8.5 mm


Report a problem
Suggest a product
Jameco Register
;