Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse F1206-200mA Fuses Thin Film SMD

  • Circuit Protection Fuse SMD 1206 Fast 63VDC 32VAC 200mA
  • Jameco Part no.: 2699703
  • Manufacturer: OptiFuse
  • Manufacturer p/n: F1206-200mA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
LVR005S LVR005S
TE Connectivity
$0.06
MF-R015/600-A-2 MF-R015/600-A-2
Bourns
$0.39
RF2643-000 RF2643-000
Littelfuse
$0.29
98-05-A1B14-C0B 98-05-A1B14-C0B
Jameco ValuePro
$2.49
F0603-1.25A F0603-1.25A
OptiFuse
$0.231
F0603-1.2A F0603-1.2A
OptiFuse
$0.231

$0.242 ea

7 Days Lead Time


# of units Price
3000+ $0.242

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

Circuit Protection Fuse SMD 1206 Fast 63VDC 32VAC 200mA

Features

  • Series: F1206
  • Fuse type: Electronic Surface Mount (SMD) Fuses
  • Fuse Size/Group: 1206 (3216 Metric)
  • Response Time: Fast
  • Current Rating: 0.2 A
  • Voltage Rating: 32 VAC, 63 VDC
  • Interrupt Rating DC: 50 A
  • Interrupt Rating AC: 50 A
  • Agency Approvals: UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.13 x 0.06 x 0.02 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse SMD 1206 Fast 63VDC 32VAC 200mA.



Report a problem
Suggest a product
Specification Value
Manufacturer SeriesF1206
Blow characteristicFast
Current Rating0.2 A
Voltage Rating32 VAC, 63 VDC
Width0.06 in.
Body Length0.13 in.
Product TypeElectronic Surface Mount (SMD) Fuses
Fuse Type1206 (3216 Metric)
Agency ApprovalsUL, CSA, UL 248
Height0.02 in.


Report a problem
Suggest a product
Jameco Register
;