Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

EVERFLOW F126025BL DC Brushless Fans

  • 12 VDC 60x60x25mm Dual Ball Bearing Fan 20CFM
  • Jameco Part no.: 2289103
  • Manufacturer: EVERFLOW
  • Manufacturer p/n: F126025BL
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.95
10+ $2.65

Request Larger Quantity Quote

12 VDC 60x60x25mm Dual Ball Bearing Fan 20CFM

Features:

  • Rated Voltage: 12VDC
  • Current Rating: 120 mA
  • Bearing: Dual Ball
  • Air Flow: 20CFM
  • Noise Level: 19 dBA
  • Connection: 7" Wires with 3-pin connector (polarized)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;