Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cofan USA F3006M12C DC Brushless Fans

  • Tubeaxial Fan 30x30x6.5mm 12 Volt DC Brushless 2.3 CFM
  • Jameco Part no.: 2315231
  • Manufacturer: Cofan USA
  • Manufacturer p/n: F3006M12C
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $4.45
10+ $3.95

Request Larger Quantity Quote

Tubeaxial Fan 30x30x6.5mm 12 Volt DC Brushless 2.3 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 30 mm X 30 mm X 6.5 mm
  • Air flow: 2.3 CFM
  • Bearing type: Ball
  • Current: 60 mA
  • Power: 0.72 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 20 dBA
  • Connections: 3.5" with connector


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;