Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse F3T-2A Circuit Protection Fuses

  • Circuit Protection Fuse UL Class T Fast 300VAC 160VDC 2A
  • Jameco Part no.: 2699943
  • Manufacturer: OptiFuse
  • Manufacturer p/n: F3T-2A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$20.62 ea

270 ship on Sep. 22


# of units Price
1+ $20.62
10+ $19.47
100+ $16.26
500+ $11.99
1000+ $10.15

Request Larger Quantity Quote

Circuit Protection Fuse UL Class T Fast 300VAC 160VDC 2A

Features

  • Series: F3T
  • Fuse type: Industrial and UL Fuses
  • Fuse Size/Group: Class T
  • Response Time: Fast
  • Current Rating: 2 A
  • Voltage Rating: 300 VAC, 160 VDC
  • Interrupt Rating DC: 50000 A
  • Interrupt Rating AC: 200000 A
  • Agency Approvals: cULus; UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.88 x 0.41 x 0.41 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse UL Class T Fast 300VAC 160VDC 2A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating2 A
Voltage Rating300 VAC, 160 VDC
Length0.88 in.
Product TypeIndustrial and UL Fuses
Manufacturer SeriesF3T
PackagingBulk
Width0.41 in.
Height0.41 in.
Fuse TypeClass T
Agency ApprovalscULus, UL 248
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;