Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse F6T-250A Circuit Protection Fuses

  • Circuit Protection Fuse UL Class T Fast 600VAC 300VDC 250A
  • Jameco Part no.: 2700119
  • Manufacturer: OptiFuse
  • Manufacturer p/n: F6T-250A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$143.69 ea

362 ship on Sep. 28


# of units Price
1+ $143.69
10+ $139.81
100+ $112.16

Request Larger Quantity Quote

Circuit Protection Fuse UL Class T Fast 600VAC 300VDC 250A

Features

  • Series: F6T
  • Fuse type: Industrial and UL Fuses
  • Fuse Size/Group: Class T
  • Response Time: Fast
  • Current Rating: 250 A
  • Voltage Rating: 600 VAC, 300 VDC
  • Interrupt Rating DC: 50000 A
  • Interrupt Rating AC: 200000 A
  • Agency Approvals: cULus; UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 3.63 x 1.63 x 1.63 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse UL Class T Fast 600VAC 300VDC 250A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating250 A
Voltage Rating600 VAC, 300 VDC
Length3.63 in.
Product TypeIndustrial and UL Fuses
Manufacturer SeriesF6T
PackagingBulk
Width1.63 in.
Height1.63 in.
Fuse TypeClass T
Agency ApprovalscULus, UL 248
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;