Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fairchild/onsemi F74F534PC TTL Logic 74F Series

  • Flip Flop 1 Element D-Type 8 Bit Positive Edge DIP-20
  • Jameco Part no.: 2298231
  • Manufacturer: Fairchild/onsemi
  • Manufacturer p/n: F74F534PC
  • HTS code: 8542.39.0090

PRICED TO MOVE

CLOSEOUT

You May Also Like
74F244PC 74F244PC
National Semiconductor
$0.79
MC74F161AN MC74F161AN
Motorola
$0.29
74F164APC 74F164APC
Fairchild/onsemi
$0.35
MC74F240N MC74F240N
Motorola
$0.18
MC74F257N MC74F257N
Motorola
$0.39
74F299N 74F299N
Renesas Technology
$0.79
Closeout

$0.29 ea

764 In Stock


# of units Price
1+ $0.29
10+ $0.25
50+ $0.19
100+ $0.17
500+ $0.15

Request Larger Quantity Quote

Flip Flop 1 Element D-Type 8 Bit Positive Edge DIP-20

Specifications

  • Series: 74F
  • Function: Standard
  • Type: D-Type
  • Output Type: Tri-State, Inverted
  • Number of Elements: 1
  • Number of Bits per Element: 8
  • Clock Frequency: 165 MHz
  • Max Propagation Delay @ V, Max CL: 7 ns @ 5 V, 50 pF
  • Trigger Type: Positive Edge
  • Current - Output High, Low: 3 mA, 24 mA
  • Voltage - Supply: 4.5 V to 5.5 V
  • Current - Quiescent (Iq): 86 mA
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm)
  • Base Number: 74F534


Report a problem
Suggest a product
Specification Value
PackageDIP-20
Product TypeFlip Flop


Report a problem
Suggest a product
Jameco Register
;