Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fujitsu FBR161NED006-WB Miniature Relays

  • Relay Single Pole Double Throw Spdt 6VDC 10A 120VAC/30VDC 5Pin 100 Ohm
  • Jameco Part no.: 2077378
  • Manufacturer: Fujitsu
  • Manufacturer p/n: FBR161NED006-WB
  • HTS code: 8536.49.0080

PRICED TO MOVE

CLOSEOUT

You May Also Like
G5V-1 5VDC G5V-1 5VDC
Aratas
$1.95
LEG-12F-R LEG-12F-R
Rayex Electronics
$1.49
G5V-1-DC12 G5V-1-DC12
Aratas
$1.49
G5V-2-DC12 G5V-2-DC12
Aratas
$2.19
RTE24024 RTE24024
TE Connectivity
$2.92
DS1E-S-DC5V DS1E-S-DC5V
Panasonic Electronics
$5.95
Closeout

$0.99 ea

6 In Stock

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 6VDC
  • Coil resistance: 100Ω
  • Contact voltage: 120VAC/30VDC
  • Contact current: 10A
  • Size: 0.85"L x 0.63"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormSPDT
    Coil Voltage6 VDC
    Coil Resistance100 Ohm
    Contact Current10 A
    Contact Voltage120 VAC, 30 VDC
    Pins5
    Length21.7 mm
    Width16.2 mm
    Height16.2 mm
    Manufacturer SeriesFBR160
    Maximum Pick-Up Voltage18 VDC
    Minimum Dropout Voltage0.6 VDC
    Operate Time< 10 ms
    Maximum Operating Temperature80°C
    Minimum Operating Temperature-30°C
    Product TypeMiniature Relay


    Report a problem
    Suggest a product
    Jameco Register
    ;