Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse FCA-P-400mA Circuit Protection Fuses

  • Circuit Protection Fuse 6.3x32mm Ceramic Fast 250V 400mA Axial Leads
  • Jameco Part no.: 2700591
  • Manufacturer: OptiFuse
  • Manufacturer p/n: FCA-P-400mA
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$0.809 ea

7 Days Lead Time


# of units Price
1000+ $0.809

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Circuit Protection Fuse 6.3x32mm Ceramic Fast 250V 400mA Axial Leads

Features

  • Series: FCA / FCA-P
  • Fuse type: Electronic Glass & Ceramic Fuses
  • Fuse Size/Group: 6.3 x 32 mm
  • Response Time: Fast
  • Current Rating: 0.4 A
  • Voltage Rating: 250 VAC,
  • Interrupt Rating AC: 100 A
  • Agency Approvals: UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.2 x 0.2 x 1.25 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse 6.3x32mm Ceramic Fast 250V 400mA Axial Leads.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating0.4 A
Voltage Rating250 VAC
Length0.2 in.
Product TypeElectronic Glass & Ceramic Fuses
Manufacturer SeriesFCA / FCA-P
PackagingBulk
Width0.2 in.
Height1.25 in.
Fuse Type6.3 x 32 mm
Agency ApprovalsUL 248
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;