Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse FCF-8A Circuit Protection Fuses

  • Circuit Protection Fuse 3.6x10mm Ceramic Fast 250V 8A Cartridge
  • Jameco Part no.: 2701319
  • Manufacturer: OptiFuse
  • Manufacturer p/n: FCF-8A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$0.392 ea

7 Days Lead Time


# of units Price
1000+ $0.392

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Circuit Protection Fuse 3.6x10mm Ceramic Fast 250V 8A Cartridge

Features

  • Series: FCF / FCF-P
  • Fuse type: Electronic Glass & Ceramic Fuses
  • Fuse Size/Group: 3.6 x 10 mm
  • Response Time: Fast
  • Current Rating: 8 A
  • Voltage Rating: 250 VAC,
  • Interrupt Rating AC: 50 A
  • Agency Approvals: cULus; UL 248
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.14 x 0.14 x 0.39 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse 3.6x10mm Ceramic Fast 250V 8A Cartridge.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating8 A
Voltage Rating250 VAC
Length0.14 in.
Product TypeElectronic Glass & Ceramic Fuses
Manufacturer SeriesFCF / FCF-P
PackagingBulk
Width0.14 in.
Height0.39 in.
Fuse Type3.6 x 10 mm
Agency ApprovalscULus, UL 248
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;