[465 KB ]$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $27.40 |
| 5+ | $24.90 |
| 25+ | $22.47 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.55 A |
| Output Range | 25.2 VDC to 42 VDC |
| Input Voltage | 180 VAC to 295 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 5.94 in. |
| Width | 2.09 in. |
| Height | 1.24 in. |
| PFC Function | Yes |
| Agency Approvals | CE, EN, EAC, CCC |
| Power Rating | 65.4 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.48 A |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Manufacturer Series | FDL-65 |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP65 |
| Compliance | Compliance Docs |