PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $6.00 |
| 5+ | $5.00 |
| 25+ | $4.49 |
| 50+ | $4.25 |
| 100+ | $4.00 |
| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Height | 38 mm |
| Width | 38 mm |
| Depth | 28 mm |
| Air Flow (CFM) | 20.2 |
| Bearing | Ball |
| Current Rating | 65 mA |
| Agency Approvals | UL, CE, CSA |
| Noise (dBA) | 58.5 |
| Termination | 13" Wires (3) |
| Power Rating | 7.8 W |
| Product Type | DC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Additional Feature | N/A |
| Motor Drive Type | N/A |
| Compliance | N/A |