PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Height | 60 mm |
| Width | 60 mm |
| Depth | 38 mm |
| Air Flow (CFM) | 43.4 |
| Bearing | Ball |
| Current Rating | 550 mA |
| Agency Approvals | UL, CSA, VDE, CE |
| Noise (dBA) | 50.5 |
| Termination | 12" Wires (3), speed sensor |
| Power Rating | 6.6 W |
| Product Type | DC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Additional Feature | N/A |
| Motor Drive Type | N/A |
| Compliance | N/A |