Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Delta Electronics FFB0612VHE DC Brushless Fans

  • Fan 60x60x38mm 12 Volt DC Brushless Tubeaxial 36.7 CFM Ball Bearing
  • Jameco Part no.: 2306743
  • Manufacturer: Delta Electronics
  • Manufacturer p/n: FFB0612VHE
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95
Closeout

$3.00 ea

3 In Stock


# of units Price
1+ $3.00
10+ $2.50

Request Larger Quantity Quote

Fan 60x60x38mm 12 Volt DC Brushless Tubeaxial 36.7 CFM Ball Bearing

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 60 mm X 60 mm X 38 mm
  • Air flow: 36.7 CFM
  • Bearing type: Ball
  • Current: 340 mA
  • Power: 4.08 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 46.5 dBA
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth38 mm
Air Flow (CFM)36.7
BearingBall
Current Rating340 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)46.5
Termination12" Wires
Power Rating4.08 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;