Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fluke FLUKE-175 ESFP Multimeters

  • Fluke 175 6000-Count Digital Multimeter
  • Jameco Part no.: 192655
  • Manufacturer: Fluke
  • Manufacturer p/n: FLUKE-175 ESFP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.31.0000
You May Also Like
FLUKE-179 ESFP FLUKE-179 ESFP
Fluke
$515.00
MN35 MN35
Extech Instruments
$25.95
EX330 EX330
Extech Instruments
$69.95
FLUKE-115 FLUKE-115
Fluke
$318.95
FLUKE-117 FLUKE-117
Fluke
$347.95
EX430A EX430A
Extech Instruments
$105.95

$445.00 ea

3 Weeks Lead Time


# of units Price
5+ $445.00
25+ $434.00

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Fluke 175 6000-Count Digital Multimeter

Fluke Part No. 1564551

Features

  • True RMS reading
  • Min./Max./Average functions
  • Auto hold and manual hold
  • IEC 1010 rating Cat IV 600V/Cat III 1000V
  • Resolution: 100µV minimum
  • DC/AC voltage ranges: 600mV to 1000V
  • DC/AC current ranges: 60mA to 10A
  • Resistance ranges: 600Ω to 50MΩ
  • Capacitance ranges: 1000 µF to 10,000 µF
  • Frequency ranges: (voltage input) 2 Hz to 100 kHz; (current input) 2Hz to 30kHz
  • Temperature ranges: -40°C to +400°C (-40°F to +752°F)
  • Basic DC accuracy of 0.15%
  • Lifetime manufacturer's warranty
  • Size: 6.3"L x 3.3"W x 9.2"H
  • Weight: 1.5 lbs.
  • Agency Approvals: UL, CSA, TUV, VDE (pending)


Report a problem
Suggest a product
Specification Value
Display Digits4
Display Count1999
FunctionVoltage, Current, Resistance, Capacitance, Frequency, Continuity, Diode
AutorangeYes
Frequency Range99.99 Hz to 99.99 kHz
Capacitance Range1000 nF to 9999 uF
True RMSYes
Voltage Range (VDC)600m to 1000
Voltage Range (VAC)600m to 1000
DC Current Range (A)60m to 10
AC Current Range (A)60m to 10
Resistance Range (Ohms)600 to 50M
StyleHandheld


Report a problem
Suggest a product
Jameco Register
;