Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse FMR-R-E-1.6A Circuit Protection Fuses

  • Circuit Protection Fuse IEC Thru Hole Fast 250V 1.6A Rectangular Body Long Lead
  • Jameco Part no.: 2702783
  • Manufacturer: OptiFuse
  • Manufacturer p/n: FMR-R-E-1.6A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$0.546 ea

7 Days Lead Time


# of units Price
1000+ $0.546

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Circuit Protection Fuse IEC Thru Hole Fast 250V 1.6A Rectangular Body Long Lead

Features

  • Series: FMR-R-E
  • Fuse type: Electronic Micro Fuses
  • Fuse Size/Group: Rectangular
  • Response Time: Fast
  • Current Rating: 1.6 A
  • Voltage Rating: 250 VAC,
  • Interrupt Rating AC: 100 A
  • Agency Approvals: IEC 60127
  • Major Safety Standards (UL vs IEC): IEC
  • IP Rating: N/A
  • Size (LxWxH): 0.33 x 0.1 x 0.04 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse IEC Thru Hole Fast 250V 1.6A Rectangular Body Long Lead.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating1.6 A
Voltage Rating250 VAC
Length0.33 in.
Product TypeElectronic Micro Fuses
Manufacturer SeriesFMR-R-E
PackagingBulk
Width0.1 in.
Height0.04 in.
Fuse TypeRectangular
Agency ApprovalsIEC 60127
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;