| Specification | Value |
|---|---|
| Product Type | Power Entry Module |
| Connector Type | C14 |
| Contact Gender | Male |
| Current Rating | 6 A |
| Voltage Rating | 250 VAC |
| Mounting Type | Panel Mount, Front, Screw Flange |
| Termination | 0.250" Faston |
| Filtered | Yes |
| Fused | Yes |
| Switch Function | Switched |
| Body Orientation | Straight |
| Mounting Hole | Rectangular - 29.00mm x 60.00mm |
| Max Panel Thickness | N/A |