Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Common Wealth FP-108-1(S-3)120BT AC Tube Axial Fans

  • 120 Volt AC 120mm Ball Bearing Axial Fan 52 CFM with Terminals
  • Jameco Part no.: 2290383
  • Manufacturer: Common Wealth
  • Manufacturer p/n: FP-108-1(S-3)120BT
  • HTS code: 8414.59.6590
You May Also Like
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

120 Volt AC 120mm Ball Bearing Axial Fan 52 CFM with Terminals

Specifications

  • Voltage: 110/120 volts AC @ 50/60 Hz
  • Size (L x W x D): 120 mm x 120 mm X 38 mm (119x119x38 mm)
  • Air flow: 54/52 CFM
  • Bearing type: Ball
  • Current: 110/110 mA
  • Power: 9/8 watts
  • Motor: Shaded pole motor, impedance protected
  • Agency approvals: UL, CSA, CE
  • Noise: 30/34 dBA
  • Connections: Terminals


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;