Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Common Wealth FP108-1(S1)120BT* AC Tube Axial Fans

  • Fan 115VAC 105 CFM 120x120x38 Ball Bearings Bearings Terminal UL/CSA/TUV/CE
  • Jameco Part no.: 16935
  • Manufacturer: Common Wealth
  • Manufacturer p/n: FP108-1(S1)120BT*
  • HTS code: 8414.59.6590
You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC120-W5B SC120-W5B
Gardtec
$0.89
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $13.95
10+ $12.95

Request Larger Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 200mA
  • Air flow: 105 CFM
  • Noise: 47 dBA
  • Size: 120 x 120 x 38mm
  • Terminal connection
  • Agency approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;