Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse FSH-12A Circuit Protection Fuses

  • Circuit Protection Fuse 1AG (1/4"" x 5/8"") Fast 125V 12A
  • Jameco Part no.: 2707439
  • Manufacturer: OptiFuse
  • Manufacturer p/n: FSH-12A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$0.28 ea

7 Days Lead Time


# of units Price
1000+ $0.28

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Circuit Protection Fuse 1AG (1/4"" x 5/8"") Fast 125V 12A

Features

  • Series: FSH
  • Fuse type: Automotive Glass Fuses
  • Fuse Size/Group: 1AG (1/4" x 5/8")
  • Response Time: Fast
  • Current Rating: 12 A
  • Voltage Rating: 125 VAC,
  • Interrupt Rating AC: 1000 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.25 x 0.25 x 0.63 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse 1AG (1/4"" x 5/8"") Fast 125V 12A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating12 A
Voltage Rating125 VAC
Length0.25 in.
Product TypeAutomotive Glass Fuses
Manufacturer SeriesFSH
PackagingBulk
Width0.25 in.
Height0.63 in.
Fuse Type1AG (1/4" x 5/8")
Agency ApprovalsN/A
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;