Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse FSW-12A Circuit Protection Fuses

  • Circuit Protection Fuse 7AG (1/4"" x 7/8"") Fast 32V 12A
  • Jameco Part no.: 2707687
  • Manufacturer: OptiFuse
  • Manufacturer p/n: FSW-12A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

$0.383 ea

7 Days Lead Time


# of units Price
1000+ $0.383

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Circuit Protection Fuse 7AG (1/4"" x 7/8"") Fast 32V 12A

Features

  • Series: FSW
  • Fuse type: Automotive Glass Fuses
  • Fuse Size/Group: 7AG (1/4" x 7/8")
  • Response Time: Fast
  • Current Rating: 12 A
  • Voltage Rating: 32 VAC, 32 VDC
  • Interrupt Rating DC: 1000 A
  • Interrupt Rating AC: 1000 A
  • Agency Approvals: N/A
  • Major Safety Standards (UL vs IEC): UL/CSA
  • IP Rating: N/A
  • Size (LxWxH): 0.25 x 0.25 x 0.87 inches
  • Harmonized Code: 8536.10.0040
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant

Overview

Circuit Protection Fuse 7AG (1/4"" x 7/8"") Fast 32V 12A.



Report a problem
Suggest a product
Specification Value
Blow characteristicFast
Current Rating12 A
Voltage Rating32 VAC, 32 VDC
Length0.25 in.
Product TypeAutomotive Glass Fuses
Manufacturer SeriesFSW
PackagingBulk
Width0.25 in.
Height0.87 in.
Fuse Type7AG (1/4" x 7/8")
Agency ApprovalsN/A
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;