Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire G1101/2 NA002 Cable Sleeving

  • FIT Wire Management Natural 500 Feet Expandable Polyester Sleeving 0.250 Inch Inside Diameter
  • Jameco Part no.: 2765951
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: G1101/2 NA002
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$951.95 ea

7 Weeks Lead Time


# of units Price
1+ $951.95
5+ $894.75
25+ $840.85

Request Larger Quantity Quote

Fit Wire Management Natural 500 Feet Expandable Polyester Sleeving 0.250 in. Inside Diameter

Features

  • Series: FIT® GRP-110
  • Type: Sleeve
  • Type Attributes: Expandable
  • Diameter - Inside, Non-Expanded: 0.250 in. (6.35 mm)
  • Diameter - Inside, Expanded: 0.750 in. (19.05 mm)
  • Material: Polyester, Halogen Free
  • Color: Natural
  • Length: 500 ft. (152.40 m)
  • Wall Thickness: 0.025 in. (0.64 mm)
  • Operating Temperature: -75°C ~ 125°C
  • Abrasion Protection: Abrasion and Cut Resistant
  • Environment Protection: Corrosion Resistant
  • Features: Fungus Resistant
  • Harmonized Code: 5808.10.7000
  • ECCN: EAR99

Overview

Fit Wire Management Natural 500 Feet Expandable Polyester Sleeving 0.250 in. Inside Diameter.



Report a problem
Suggest a product
Specification Value
ColorNatural
Length500 ft., 152.40 m
Flex Min/Max (in.)0.250 - 0.750
Inner Diameter0.250 in., 6.35 mm
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSleeve Expandable
Manufacturer SeriesFIT® GRP-110
MaterialPolyester, Halogen Free
Thickness0.025 in., 0.64 mm
Minimum Operating Temperature-75°C
Maximum Operating Temperature125°C
Additional FeaturesAbrasion and Cut Resistant, Corrosion Resistant, Fungus Resistant


Report a problem
Suggest a product
Jameco Register
;