Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire G1202IN WH007 Cable Sleeving

  • FIT Wire Management White 50 Feet Expandable Polyester Sleeving
  • Jameco Part no.: 2766511
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: G1202IN WH007
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$740.95 ea

7 Weeks Lead Time


# of units Price
1+ $740.95
5+ $696.45
25+ $654.45

Request Larger Quantity Quote

Fit Wire Management White 50 Feet Expandable Polyester Sleeving

Features

  • Series: FIT® GRP-120
  • Type: Sleeve
  • Type Attributes: Expandable
  • Diameter - Inside, Non-Expanded: 1.500 in. (38.10 mm)
  • Diameter - Inside, Expanded: 3.500 in. (88.90 mm)
  • Material: Polyester, Halogen Free
  • Color: White, Black
  • Length: 50.00 ft. (15.24 m)
  • Wall Thickness: 0.025 in. (0.64 mm)
  • Operating Temperature: -75°C ~ 125°C
  • Heat Protection: Flame Retardant
  • Abrasion Protection: Abrasion and Cut Resistant
  • Environment Protection: Corrosion Resistant
  • Features: Fungus Resistant
  • Material Flammability Rating: UL VW-1
  • Harmonized Code: 5808.10.7000
  • ECCN: EAR99

Overview

Fit Wire Management White 50 Feet Expandable Polyester Sleeving .



Report a problem
Suggest a product
Specification Value
ColorWhite, Black
Length50 ft., 15.24 m
Flex Min/Max (in.)1.500 - 3.500
Inner Diameter1.500 in., 38.10 mm
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSleeve Expandable
Manufacturer SeriesFIT® GRP-120
MaterialPolyester, Halogen Free
Thickness0.025 in., 0.64 mm
Minimum Operating Temperature-75°C
Maximum Operating Temperature125°C
Additional FeaturesFlame Retardant, Abrasion and Cut Resistant, Corrosion Resistant, Fungus Resistant
UL Flammability CodeUL VW-1


Report a problem
Suggest a product
Jameco Register
;