Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire G120NF114 BK003 Cable Sleeving

  • FIT Wire Management Black/White 250 Feet Expandable PET Sleeving 1.000 Inch Inside Diameter
  • Jameco Part no.: 2766567
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: G120NF114 BK003
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$1,538.95 ea

7 Weeks Lead Time


# of units Price
1+ $1,538.95
5+ $1,461.95
25+ $1,387.95

Request Larger Quantity Quote

Fit Wire Management Black/White 250 Feet Expandable PET Sleeving 1 in. Inside Diameter

Features

  • Series: FIT® GRP-120NF
  • Type: Sleeve
  • Type Attributes: Expandable
  • Diameter - Inside, Non-Expanded: 1 in. (25.40 mm)
  • Diameter - Inside, Expanded: 1.500 in. (38.10 mm)
  • Material: Polyethylene Terephthalate (PET), Halogen Free
  • Color: Black, White
  • Length: 250 ft. (76.20 m)
  • Wall Thickness: 0.024 in. (0.61 mm)
  • Operating Temperature: -75°C ~ 125°C
  • Heat Protection: Flame Retardant
  • Abrasion Protection: Abrasion and Cut Resistant, Fray Resistant
  • Environment Protection: Corrosion Resistant
  • Features: Clean Cut, Fungus Resistant
  • Material Flammability Rating: UL VW-1
  • Harmonized Code: 5808.10.7000
  • ECCN: EAR99

Overview

Fit Wire Management Black/White 250 Feet Expandable PET Sleeving 1 in. Inside Diameter.



Report a problem
Suggest a product
Specification Value
ColorBlack, White
Length250 ft., 76.20 m
Flex Min/Max (in.)1.000 - 1.500
Inner Diameter1 in., 25.40 mm
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSleeve Expandable
Manufacturer SeriesFIT® GRP-120NF
MaterialPolyethylene Terephthalate (PET), Halogen Free
Thickness0.024 in., 0.61 mm
Minimum Operating Temperature-75°C
Maximum Operating Temperature125°C
Additional FeaturesFlame Retardant, Clean Cut, Resists: Abrasion / Cut / Fray / Corrosion / Fungus
UL Flammability CodeUL VW-1


Report a problem
Suggest a product
Jameco Register
;