Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire G120NF34 BK002 Cable Sleeving

  • FIT Wire Management Black/White 500 Feet Expandable PET Sleeving 0.625 Inch Inside Diameter
  • Jameco Part no.: 2766631
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: G120NF34 BK002
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$2,347.95 ea

7 Weeks Lead Time


# of units Price
1+ $2,347.95
5+ $2,230.55
25+ $2,118.95

Request Larger Quantity Quote

Fit Wire Management Black/White 500 Feet Expandable PET Sleeving 0.625 in. Inside Diameter

Features

  • Series: FIT® GRP-120NF
  • Type: Sleeve
  • Type Attributes: Expandable
  • Diameter - Inside, Non-Expanded: 0.625 in. (15.88 mm)
  • Diameter - Inside, Expanded: 1 in. (25.40 mm)
  • Material: Polyethylene Terephthalate (PET), Halogen Free
  • Color: Black, White
  • Length: 500 ft. (152.40 m)
  • Wall Thickness: 0.024 in. (0.61 mm)
  • Operating Temperature: -75°C ~ 125°C
  • Heat Protection: Flame Retardant
  • Abrasion Protection: Abrasion and Cut Resistant, Fray Resistant
  • Environment Protection: Corrosion Resistant
  • Features: Clean Cut, Fungus Resistant
  • Material Flammability Rating: UL VW-1
  • Harmonized Code: 5808.10.7000
  • ECCN: EAR99

Overview

Fit Wire Management Black/White 500 Feet Expandable PET Sleeving 0.625 in. Inside Diameter.



Report a problem
Suggest a product
Specification Value
ColorBlack, White
Length500 ft., 152.40 m
Flex Min/Max (in.)0.625 - 1.000
Inner Diameter0.625 in., 15.88 mm
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSleeve Expandable
Manufacturer SeriesFIT® GRP-120NF
MaterialPolyethylene Terephthalate (PET), Halogen Free
Thickness0.024 in., 0.61 mm
Minimum Operating Temperature-75°C
Maximum Operating Temperature125°C
Additional FeaturesFlame Retardant, Clean Cut, Resists: Abrasion / Cut / Fray / Corrosion / Fungus
UL Flammability CodeUL VW-1


Report a problem
Suggest a product
Jameco Register
;