Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire G130NF114 BK008 Cable Sleeving

  • FIT Wire Management Expansion Black 25 Feet Flame Retardant Wrappable Sleeving 1.250 Inch Inside Diameter
  • Jameco Part no.: 2766895
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: G130NF114 BK008
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$247.95 ea

7 Weeks Lead Time


# of units Price
1+ $247.95
5+ $235.95
25+ $224.95

Request Larger Quantity Quote

Fit Wire Management Expansion Black 25 Feet Flame Retardant Wrappable Sleeving 1.250 in. Inside Diameter

Features

  • Series: FIT® GRP-130NF
  • Type: Self Wrap
  • Type Attributes: Split Flexible Tube
  • Diameter - Inside, Non-Expanded: 1.250 in. (31.75 mm)
  • Material: Polyethylene Terephthalate (PET), Halogen Free
  • Color: Black, White
  • Length: 25.00 ft. (7.62 m)
  • Wall Thickness: 0.038 in. (0.96 mm)
  • Operating Temperature: -70°C ~ 125°C
  • Heat Protection: Flame Retardant
  • Environment Protection: Corrosion Resistant, UV Resistant
  • Features: Fungus Resistant
  • Material Flammability Rating: UL VW-1
  • Harmonized Code: 5808.10.7000
  • ECCN: EAR99

Overview

Fit Wire Management Expansion Black 25 Feet Flame Retardant Wrappable Sleeving 1.250 in. Inside Diameter.



Report a problem
Suggest a product
Specification Value
ColorBlack, White
Length25 ft., 7.62 m
Inner Diameter1.250 in., 31.75 mm
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSelf Wrap Split Flexible Tube
Manufacturer SeriesFIT® GRP-130NF
MaterialPolyethylene Terephthalate (PET), Halogen Free
Thickness0.038 in., 0.96 mm
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Additional FeaturesFlame Retardant, Corrosion Resistant, UV Resistant, Fungus Resistant
UL Flammability CodeUL VW-1


Report a problem
Suggest a product
Jameco Register
;