Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire G130NF12 BK005 Cable Sleeving

  • FIT Wire Management Expansion Black 100 Feet Flame Retardant Wrappable Sleeving 0.500 Inch Inside Diameter
  • Jameco Part no.: 2766903
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: G130NF12 BK005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$496.95 ea

7 Weeks Lead Time


# of units Price
1+ $496.95
5+ $466.95
25+ $438.55

Request Larger Quantity Quote

Fit Wire Management Expansion Black 100 Feet Flame Retardant Wrappable Sleeving 0.500 in. Inside Diameter

Features

  • Series: FIT® GRP-130NF
  • Type: Self Wrap
  • Type Attributes: Split Flexible Tube
  • Diameter - Inside, Non-Expanded: 0.500 in. (12.70 mm)
  • Material: Polyethylene Terephthalate (PET), Halogen Free
  • Color: Black, White
  • Length: 100 ft. (30.48 m)
  • Wall Thickness: 0.025 in. (0.64 mm)
  • Operating Temperature: -70°C ~ 125°C
  • Heat Protection: Flame Retardant
  • Environment Protection: Corrosion Resistant, UV Resistant
  • Features: Fungus Resistant
  • Material Flammability Rating: UL VW-1
  • Harmonized Code: 5808.10.7000
  • ECCN: EAR99

Overview

Fit Wire Management Expansion Black 100 Feet Flame Retardant Wrappable Sleeving 0.500 in. Inside Diameter.



Report a problem
Suggest a product
Specification Value
ColorBlack, White
Length100 ft., 30.48 m
Inner Diameter0.500 in., 12.70 mm
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSelf Wrap Split Flexible Tube
Manufacturer SeriesFIT® GRP-130NF
MaterialPolyethylene Terephthalate (PET), Halogen Free
Thickness0.025 in., 0.64 mm
Minimum Operating Temperature-70°C
Maximum Operating Temperature125°C
Additional FeaturesFlame Retardant, Corrosion Resistant, UV Resistant, Fungus Resistant
UL Flammability CodeUL VW-1


Report a problem
Suggest a product
Jameco Register
;